


LM26LVCISD-140/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26LVCISD-140/NOPBTR-ND - Tape & Reel (TR) 296-LM26LVCISD-140/NOPBCT-ND - Cut Tape (CT) 296-LM26LVCISD-140/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-140/NOPB |
Description | THERMOSTAT 140DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-140/NOPB Models |
Category | Output Function OverTemp, /OverTemp, VTemp |
Manufacturer Texas Instruments | Selectable Hysteresis No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Trip Test |
Part Status Active | Voltage - Supply 1.6 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 8µA |
Switching Temperature 140°C | Operating Temperature -50°C ~ 150°C |
Accuracy ±2.2°C | Mounting Type Surface Mount |
Current - Output (Max) 7mA | Package / Case 6-WDFN Exposed Pad |
Output Type Open Drain, Push-Pull | Supplier Device Package 6-WSON (2.2x2.5) |
Output Active High, Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,91400 € | 4,57 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,81440 € | 20,36 € |
| 50 | 0,77780 € | 38,89 € |
| 100 | 0,74390 € | 74,39 € |
| 500 | 0,67600 € | 338,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62048 € | 620,48 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

