Thermostat 130°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26LVCISD-130/NOPB

DigiKey Part Number
LM26LVCISD-130/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM26LVCISD-130/NOPB
Description
THERMOSTAT 130DEGC OPN DRN 6WSON
Customer Reference
Detailed Description
Thermostat 130°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM26LVCISD-130/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
OverTemp, /OverTemp, VTemp
Manufacturer
Texas Instruments
Selectable Hysteresis
No
Packaging
Tape & Reel (TR)
Features
Trip Test
Part Status
Obsolete
Voltage - Supply
1.6 V ~ 5.5 V
Trip Temperature Threshold
Hot
Current - Supply
8µA
Switching Temperature
130°C
Operating Temperature
-50°C ~ 150°C
Accuracy
±2.2°C
Mounting Type
Surface Mount
Current - Output (Max)
7mA
Package / Case
6-WDFN Exposed Pad
Output Type
Open Drain, Push-Pull
Supplier Device Package
6-WSON (2.2x2.5)
Output
Active High, Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.