


LM26LVCISD-125/NOPB | |
|---|---|
DigiKey Part Number | LM26LVCISD-125/NOPBTR-ND - Tape & Reel (TR) LM26LVCISD-125/NOPBCT-ND - Cut Tape (CT) LM26LVCISD-125/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-125/NOPB |
Description | THERMOSTAT 125DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 125°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-125/NOPB Models |
Category | Output Function OverTemp, /OverTemp, VTemp |
Manufacturer Texas Instruments | Selectable Hysteresis No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Trip Test |
Part Status Active | Voltage - Supply 1.6 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 8µA |
Switching Temperature 125°C | Operating Temperature -50°C ~ 150°C |
Accuracy ±2.2°C | Mounting Type Surface Mount |
Current - Output (Max) 7mA | Package / Case 6-WDFN Exposed Pad |
Output Type Open Drain, Push-Pull | Supplier Device Package 6-WSON (2.2x2.5) |
Output Active High, Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,90000 € | 4,50 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,80160 € | 20,04 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,73180 € | 73,18 € |
| 500 | 0,66502 € | 332,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64018 € | 640,18 € |
| 2.000 | 0,61740 € | 1.234,80 € |
| 3.000 | 0,60496 € | 1.814,88 € |
| 5.000 | 0,59016 € | 2.950,80 € |
| 7.000 | 0,58092 € | 4.066,44 € |
| 10.000 | 0,57153 € | 5.715,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


