


LM26LVCISD-125/NOPB | |
|---|---|
DigiKey Part Number | LM26LVCISD-125/NOPBTR-ND - Tape & Reel (TR) LM26LVCISD-125/NOPBCT-ND - Cut Tape (CT) LM26LVCISD-125/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-125/NOPB |
Description | THERMOSTAT 125DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 125°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-125/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 125°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | Trip Test | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,83800 € | 4,19 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,74600 € | 18,65 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,68060 € | 68,06 € |
| 500 | 0,61788 € | 308,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59454 € | 594,54 € |
| 2.000 | 0,57314 € | 1.146,28 € |
| 3.000 | 0,56146 € | 1.684,38 € |
| 5.000 | 0,54757 € | 2.737,85 € |
| 7.000 | 0,53888 € | 3.772,16 € |
| 10.000 | 0,53007 € | 5.300,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


