Thermostat 115°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 115°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM26LVCISD-115/NOPB

DigiKey Part Number
296-LM26LVCISD-115/NOPBTR-ND - Tape & Reel (TR)
296-LM26LVCISD-115/NOPBCT-ND - Cut Tape (CT)
296-LM26LVCISD-115/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26LVCISD-115/NOPB
Description
THERMOSTAT 115DEGC OPN DRN 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermostat 115°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM26LVCISD-115/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
OverTemp, /OverTemp, VTemp
Manufacturer
Texas Instruments
Selectable Hysteresis
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Trip Test
Part Status
Active
Voltage - Supply
1.6 V ~ 5.5 V
Trip Temperature Threshold
Hot
Current - Supply
8µA
Switching Temperature
115°C
Operating Temperature
-50°C ~ 150°C
Accuracy
±2.2°C
Mounting Type
Surface Mount
Current - Output (Max)
7mA
Package / Case
6-WDFN Exposed Pad
Output Type
Open Drain, Push-Pull
Supplier Device Package
6-WSON (2.2x2.5)
Output
Active High, Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.946
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
50,91400 €4,57 €
100,86900 €8,69 €
250,81440 €20,36 €
500,77780 €38,89 €
1000,74390 €74,39 €
5000,67600 €338,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,62573 €625,73 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €