


LM26LVCISD-090/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26LVCISD-090/NOPBTR-ND - Tape & Reel (TR) 296-LM26LVCISD-090/NOPBCT-ND - Cut Tape (CT) 296-LM26LVCISD-090/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-090/NOPB |
Description | THERMOSTAT 90DEG ACT HI/LO 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 90°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-090/NOPB Models |
Category | Output Function OverTemp, /OverTemp, VTemp |
Manufacturer Texas Instruments | Selectable Hysteresis No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Trip Test |
Part Status Active | Voltage - Supply 1.6 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 8µA |
Switching Temperature 90°C | Operating Temperature -50°C ~ 150°C |
Accuracy ±2.2°C | Mounting Type Surface Mount |
Current - Output (Max) 7mA | Package / Case 6-WDFN Exposed Pad |
Output Type Open Drain, Push-Pull | Supplier Device Package 6-WSON (2.2x2.5) |
Output Active High, Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,90800 € | 4,54 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,80800 € | 20,20 € |
| 50 | 0,77160 € | 38,58 € |
| 100 | 0,73800 € | 73,80 € |
| 500 | 0,67064 € | 335,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64559 € | 645,59 € |
| 2.000 | 0,62265 € | 1.245,30 € |
| 3.000 | 0,61011 € | 1.830,33 € |
| 5.000 | 0,59521 € | 2.976,05 € |
| 7.000 | 0,58590 € | 4.101,30 € |
| 10.000 | 0,57644 € | 5.764,40 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

