


LM26LVCISD-075/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26LVCISD-075/NOPBTR-ND - Tape & Reel (TR) 296-LM26LVCISD-075/NOPBCT-ND - Cut Tape (CT) 296-LM26LVCISD-075/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-075/NOPB |
Description | THERMOSTAT 75DEG ACT HI/LO 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 75°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-075/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 75°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | Trip Test | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,92000 € | 4,60 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,81840 € | 20,46 € |
| 50 | 0,78120 € | 39,06 € |
| 100 | 0,74730 € | 74,73 € |
| 500 | 0,67908 € | 339,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59454 € | 594,54 € |
| 2.000 | 0,57314 € | 1.146,28 € |
| 3.000 | 0,56146 € | 1.684,38 € |
| 5.000 | 0,54757 € | 2.737,85 € |
| 7.000 | 0,53888 € | 3.772,16 € |
| 10.000 | 0,53007 € | 5.300,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

