Thermostat 50°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 50°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM26LVCISD-050/NOPB

DigiKey Part Number
296-LM26LVCISD-050/NOPBTR-ND - Tape & Reel (TR)
296-LM26LVCISD-050/NOPBCT-ND - Cut Tape (CT)
296-LM26LVCISD-050/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26LVCISD-050/NOPB
Description
THERMOSTAT 50DEG ACT HI/LO 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 50°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM26LVCISD-050/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
50°C
Accuracy
±2.2°C
Current - Output (Max)
7mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp, VTemp
Selectable Hysteresis
No
Features
Trip Test
Voltage - Supply
1.6 V ~ 5.5 V
Current - Supply
8µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.763
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
50,88200 €4,41 €
100,83900 €8,39 €
250,78680 €19,67 €
500,75120 €37,56 €
1000,71850 €71,85 €
5000,65296 €326,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,62858 €628,58 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €