Thermostat 120°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5X-ZHA/NOPB

DigiKey Part Number
296-35162-2-ND - Tape & Reel (TR)
296-35162-1-ND - Cut Tape (CT)
296-35162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26CIM5X-ZHA/NOPB
Description
THERMOSTAT 120DEG ACT LO SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 120°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM26CIM5X-ZHA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
120°C
Accuracy
±4°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
50,83600 €4,18 €
100,79500 €7,95 €
250,74520 €18,63 €
500,71100 €35,55 €
1000,67990 €67,99 €
5000,61724 €308,62 €
1.0000,59396 €593,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56097 €1.682,91 €
6.0000,54237 €3.254,22 €
9.0000,53221 €4.789,89 €
15.0000,52013 €7.801,95 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €