LM26CIM5X-VPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.824
Unit Price: 0,96000 €
Datasheet
Thermostat 95°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5X-VPA

DigiKey Part Number
LM26CIM5X-VPA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM26CIM5X-VPA
Description
THERMOSTAT 95DEGC ACT LO SOT23-5
Customer Reference
Detailed Description
Thermostat 95°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM26CIM5X-VPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
95°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes