LM26CIM5X-HHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.940
Unit Price: 0,96000 €
Datasheet
Thermostat 0°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5X-HHD

DigiKey Part Number
LM26CIM5X-HHD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM26CIM5X-HHD
Description
THERMOSTAT 0DEGC ACT HI SOT23-5
Customer Reference
Detailed Description
Thermostat 0°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM26CIM5X-HHD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Trip Temperature Threshold
Cold
Switching Temperature
0°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Push-Pull
Output
Active High
Output Function
UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,72235 €2.167,05 €
Manufacturers Standard Package
Unit Price without VAT:0,72235 €
Unit Price with VAT:0,85960 €