


LM26CIM5-ZHA/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-ZHA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-ZHA/NOPBCT-ND - Cut Tape (CT) LM26CIM5-ZHA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-ZHA/NOPB |
Description | THERMOSTAT 120DEG ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 120°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-ZHA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 120°C | |
Accuracy | ±4°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77216 € | 772,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,07800 € | 5,39 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,96200 € | 24,05 € |
| 50 | 0,91940 € | 45,97 € |
| 100 | 0,88020 € | 88,02 € |
| 500 | 0,80148 € | 400,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,23400 € | 6,17 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04840 € | 26,21 € |
| 50 | 0,97720 € | 48,86 € |
| 100 | 0,91090 € | 91,09 € |
| 500 | 0,77300 € | 386,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

