


LM26CIM5-VPA/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-VPA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-VPA/NOPBCT-ND - Cut Tape (CT) LM26CIM5-VPA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-VPA/NOPB |
Description | THERMOSTAT 95DEGC ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 95°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-VPA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 95°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70327 € | 703,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 1,03600 € | 5,18 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,92520 € | 23,13 € |
| 50 | 0,88420 € | 44,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

