


LM26CIM5-VHA/NOPB | |
|---|---|
DigiKey Part Number | 296-38997-2-ND - Tape & Reel (TR) 296-38997-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-VHA/NOPB |
Description | THERMOSTAT 90DEGC ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 90°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-VHA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 90°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,07800 € | 5,39 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,96240 € | 24,06 € |
| 50 | 0,91940 € | 45,97 € |
| 100 | 0,88030 € | 88,03 € |
| 500 | 0,80152 € | 400,76 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

