


LM26CIM5-SHA/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-SHA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-SHA/NOPBCT-ND - Cut Tape (CT) LM26CIM5-SHA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-SHA/NOPB |
Description | THERMOSTAT 70DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 75°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-SHA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 75°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,84600 € | 4,23 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,75440 € | 18,86 € |
| 50 | 0,72000 € | 36,00 € |
| 100 | 0,68850 € | 68,85 € |
| 500 | 0,62502 € | 312,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60144 € | 601,44 € |
| 2.000 | 0,57984 € | 1.159,68 € |
| 3.000 | 0,56803 € | 1.704,09 € |
| 5.000 | 0,55400 € | 2.770,00 € |
| 7.000 | 0,54523 € | 3.816,61 € |
| 10.000 | 0,53633 € | 5.363,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

