
LM26CIM5-BPB/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-BPB/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-BPB/NOPBCT-ND - Cut Tape (CT) LM26CIM5-BPB/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-BPB/NOPB |
Description | THERMOSTAT 45DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat -45°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-BPB/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | -45°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,85200 € | 4,26 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,75840 € | 18,96 € |
| 50 | 0,72400 € | 36,20 € |
| 100 | 0,69210 € | 69,21 € |
| 500 | 0,62842 € | 314,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60473 € | 604,73 € |
| 2.000 | 0,58302 € | 1.166,04 € |
| 3.000 | 0,57116 € | 1.713,48 € |
| 5.000 | 0,55706 € | 2.785,30 € |
| 7.000 | 0,54825 € | 3.837,75 € |
| 10.000 | 0,53930 € | 5.393,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

