
LM2696EVAL | |
|---|---|
DigiKey Part Number | 296-52369-ND |
Manufacturer | |
Manufacturer Product Number | LM2696EVAL |
Description | EVAL BOARD FOR LM2696 |
Customer Reference | |
Detailed Description | LM2696 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 24V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM2696 |
Voltage - Output 2.5V | Base Product Number |


