Parametric Equivalent

LM2694SD | |
|---|---|
DigiKey Part Number | LM2694SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2694SD |
Description | IC REG BUCK ADJ 600MA 10WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2694SD Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2694SD/NOPB | Texas Instruments | 0 | LM2694SD/NOPBCT-ND | 2,19000 € | Parametric Equivalent |


