LM2685MTC/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.887
Unit Price: 3,97000 €
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) 130kHz 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) 130kHz 14-TSSOP
How Smart Healthcare is Changing Lives

LM2685MTC/NOPB

DigiKey Part Number
LM2685MTC/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2685MTC/NOPB
Description
IC REG DL CHRPMP/LINEAR 14TSSOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) 130kHz 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2685MTC/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Topology
Charge Pump (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
130kHz
Voltage/Current - Output 1
±5V, 5.7V ~ 13V, 50mA
Voltage/Current - Output 2
5V, 50mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.85V ~ 6.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types