Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-220-7 Formed Leads

LM2679T-5.0

DigiKey Part Number
LM2679T-5.0-ND
Manufacturer
Manufacturer Product Number
LM2679T-5.0
Description
IC REG BUCK 5V 5A TO220-7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2679T-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
903,72433 €335,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,72433 €
Unit Price with VAT:4,43195 €