

LM2679T-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2679T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2679T-5.0/NOPB |
Description | IC REG BUCK 5V 5A TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2679T-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-7 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,02000 € | 50,20 € |
| 45 | 4,45800 € | 200,61 € |
| 135 | 4,17422 € | 563,52 € |
| 270 | 4,03533 € | 1.089,54 € |
| 540 | 3,92102 € | 2.117,35 € |
| 1.035 | 3,83221 € | 3.966,34 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |


