LM2678T-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 181
Unit Price: 6,73000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-220-7 Formed Leads

LM2678T-3.3

DigiKey Part Number
LM2678T-3.3-ND
Manufacturer
Manufacturer Product Number
LM2678T-3.3
Description
IC REG BUCK 3.3V 5A TO220-7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2678T-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
260kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
TO-220-7
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2678T-3.3/NOPBTexas Instruments181296-39746-5-ND6,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes