Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LM2678SD-ADJ | |
|---|---|
DigiKey Part Number | LM2678SD-ADJTR-ND - Tape & Reel (TR) LM2678SD-ADJCT-ND - Cut Tape (CT) LM2678SD-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2678SD-ADJ |
Description | IC REG BUCK ADJ 5A 14VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2678SD-ADJ Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VSON (5x6) |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2677SD-ADJ/NOPB | Texas Instruments | 164 | LM2677SD-ADJ/NOPBCT-ND | 6,95000 € | Parametric Equivalent |
| LM2678SD-ADJ/NOPB | Texas Instruments | 428 | LM2678SD-ADJ/NOPBCT-ND | 7,93000 € | Parametric Equivalent |
| LM2678SDX-ADJ/NOPB | Texas Instruments | 0 | 296-44656-2-ND | 4,52526 € | Parametric Equivalent |
| LM2679SD-ADJ/NOPB | Texas Instruments | 0 | LM2679SD-ADJ/NOPBCT-ND | 6,11000 € | Parametric Equivalent |
| LM2679SDX-ADJ/NOPB | Texas Instruments | 0 | 296-44019-2-ND | 4,60574 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,08724 € | 1.021,81 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |


