

LM2678SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2678SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2678SD-ADJ/NOPBCT-ND - Cut Tape (CT) LM2678SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2678SD-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2678SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 5,66400 € | 56,64 € |
| 25 | 5,25360 € | 131,34 € |
| 100 | 4,80210 € | 480,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,58692 € | 1.146,73 € |
| 500 | 4,45718 € | 2.228,59 € |
| 750 | 4,39220 € | 3.294,15 € |
| 1.250 | 4,32022 € | 5.400,27 € |
| 1.750 | 4,27813 € | 7.486,73 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,69890 € |



