

LM2678SD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2678SD-5.0/NOPBTR-ND - Tape & Reel (TR) LM2678SD-5.0/NOPBCT-ND - Cut Tape (CT) LM2678SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2678SD-5.0/NOPB |
Description | IC REG BUCK 5V 5A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2678SD-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,59400 € | 55,94 € |
| 25 | 5,18840 € | 129,71 € |
| 100 | 4,74240 € | 474,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,52988 € | 1.132,47 € |
| 500 | 4,40176 € | 2.200,88 € |
| 750 | 4,33760 € | 3.253,20 € |
| 1.250 | 4,26650 € | 5.333,12 € |
| 1.750 | 4,22494 € | 7.393,65 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

