Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LM2677SD-ADJ | |
|---|---|
DigiKey Part Number | LM2677SD-ADJTR-ND - Tape & Reel (TR) LM2677SD-ADJCT-ND - Cut Tape (CT) LM2677SD-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2677SD-ADJ |
Description | IC REG BUCK ADJ 5A 14VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2677SD-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,97372 € | 993,43 € |
| 500 | 3,85906 € | 1.929,53 € |
| 750 | 3,80164 € | 2.851,23 € |
| 1.250 | 3,73803 € | 4.672,54 € |
| 1.750 | 3,70085 € | 6.476,49 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |


