

LM2677SD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2677SD-5.0/NOPBTR-ND - Tape & Reel (TR) LM2677SD-5.0/NOPBCT-ND - Cut Tape (CT) LM2677SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2677SD-5.0/NOPB |
Description | IC REG BUCK 5V 5A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2677SD-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,94200 € | 49,42 € |
| 25 | 4,57640 € | 114,41 € |
| 100 | 4,17450 € | 417,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,98296 € | 995,74 € |
| 500 | 3,86748 € | 1.933,74 € |
| 750 | 3,80965 € | 2.857,24 € |
| 1.250 | 3,74558 € | 4.681,97 € |
| 1.750 | 3,70813 € | 6.489,23 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

