

LM2676T-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2676T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2676T-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO220-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2676T-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65100 € | 36,51 € |
| 45 | 3,22200 € | 144,99 € |
| 135 | 3,00563 € | 405,76 € |
| 270 | 2,89974 € | 782,93 € |
| 540 | 2,81256 € | 1.518,78 € |
| 1.035 | 2,74479 € | 2.840,86 € |
| 2.520 | 2,67006 € | 6.728,55 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

