MFR Recommended


LM2676SD-3.3 | |
|---|---|
DigiKey Part Number | LM2676SD-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2676SD-3.3 |
Description | IC REG BUCK 3.3V 3A 14VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SD-3.3 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 260kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-VSON (5x6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2676SD-3.3/NOPB | Texas Instruments | 397 | LM2676SD-3.3/NOPBCT-ND | 6,06000 € | MFR Recommended |


