

LM2676SD-12/NOPB | |
|---|---|
DigiKey Part Number | LM2676SD-12/NOPBTR-ND - Tape & Reel (TR) LM2676SD-12/NOPBCT-ND - Cut Tape (CT) LM2676SD-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SD-12/NOPB |
Description | IC REG BUCK 12V 3A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SD-12/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-VSON (5x6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,94000 € | 39,40 € |
| 25 | 3,64000 € | 91,00 € |
| 100 | 3,30940 € | 330,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,15184 € | 787,96 € |
| 500 | 3,05686 € | 1.528,43 € |
| 750 | 3,00932 € | 2.256,99 € |
| 1.250 | 2,95662 € | 3.695,78 € |
| 1.750 | 2,92581 € | 5.120,17 € |
| 2.500 | 2,89619 € | 7.240,47 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |



