

LM2676S-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2676S-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2676S-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2676S-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,67200 € | 46,72 € |
| 45 | 4,14333 € | 186,45 € |
| 135 | 3,87652 € | 523,33 € |
| 270 | 3,74593 € | 1.011,40 € |
| 540 | 3,63843 € | 1.964,75 € |
| 1.035 | 3,55490 € | 3.679,32 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |

