Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 16-WFDFN Exposed Pad

LM2674LD-ADJ/NOPB

DigiKey Part Number
LM2674LD-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM2674LD-ADJ/NOPBCT-ND - Cut Tape (CT)
LM2674LD-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2674LD-ADJ/NOPB
Description
IC REG BUCK ADJ 500MA 16WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2674LD-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 €2,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,17697 €2.176,97 €
2.0002,12734 €4.254,68 €
3.0002,10248 €6.307,44 €
Manufacturers Standard Package
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,46290 €