LM2674LD-12/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,90000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 16-WFDFN Exposed Pad

LM2674LD-12/NOPB

DigiKey Part Number
LM2674LD-12/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2674LD-12/NOPB
Description
IC REG BUCK 12V 500MA 16WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2674LD-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes