

LM2671N-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2671N-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2671N-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2671N-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,88400 € | 38,84 € |
| 40 | 3,46100 € | 138,44 € |
| 120 | 3,22500 € | 387,00 € |
| 280 | 3,08675 € | 864,29 € |
| 520 | 3,00463 € | 1.562,41 € |
| 1.000 | 2,93210 € | 2.932,10 € |
| 2.520 | 2,84983 € | 7.181,57 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

