LM2671LD-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 999
Unit Price: 4,03000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 500mA 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 500mA 16-WFDFN Exposed Pad

LM2671LD-ADJ

DigiKey Part Number
LM2671LD-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2671LD-ADJ
Description
IC REG BUCK ADJ 500MA 16WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 500mA 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2671LD-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC