Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LM2670SDX-ADJ | |
|---|---|
DigiKey Part Number | LM2670SDX-ADJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2670SDX-ADJ |
Description | IC REG BUCK ADJ 3A 14VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2670SDX-ADJ Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VSON (5x6) |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2670SDX-ADJ/NOPB | Texas Instruments | 0 | LM2670SDX-ADJ/NOPB-ND | 3,29436 € | Direct |
| LM2670SD-ADJ/NOPB | Texas Instruments | 627 | LM2670SD-ADJ/NOPBCT-ND | 6,21000 € | Parametric Equivalent |
| LM2673SD-ADJ/NOPB | Texas Instruments | 835 | LM2673SD-ADJ/NOPBCT-ND | 6,16000 € | Parametric Equivalent |
| LM2673SDX-ADJ/NOPB | Texas Instruments | 0 | 296-38099-2-ND | 3,26426 € | Parametric Equivalent |
| LM2676SD-ADJ/NOPB | Texas Instruments | 328 | LM2676SD-ADJ/NOPBCT-ND | 6,06000 € | Parametric Equivalent |


