

LM2670SD-12/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2670SD-12/NOPBTR-ND - Tape & Reel (TR) 296-LM2670SD-12/NOPBCT-ND - Cut Tape (CT) 296-LM2670SD-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2670SD-12/NOPB |
Description | IC REG BUCK 12V 3A 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2670SD-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74500 € | 37,45 € |
| 25 | 3,45680 € | 86,42 € |
| 100 | 3,13980 € | 313,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,90168 € | 725,42 € |
| 500 | 2,81324 € | 1.406,62 € |
| 750 | 2,76896 € | 2.076,72 € |
| 1.250 | 2,71990 € | 3.399,88 € |
| 1.750 | 2,69121 € | 4.709,62 € |
| 2.500 | 2,66364 € | 6.659,10 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

