Direct


LM2670S-12 | |
|---|---|
DigiKey Part Number | LM2670S-12-ND |
Manufacturer | |
Manufacturer Product Number | LM2670S-12 |
Description | IC REG BUCK 12V 3A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2670S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |


