Similar
Similar

LM2657MTCX/NOPB | |
|---|---|
DigiKey Part Number | LM2657MTCX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2657MTCX/NOPB |
Description | IC REG CTRLR BUCK 28TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2657MTCX/NOPB Models |
Category | Frequency - Switching 200kHz ~ 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 70% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 28-TSSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2647MTCX/NOPB | Texas Instruments | 0 | LM2647MTCX/NOPB-ND | 3,19671 € | Similar |
| MAX17559ACJ+T | Analog Devices Inc./Maxim Integrated | 0 | MAX17559ACJ+T-ND | 6,35912 € | Similar |



