MFR Recommended

LM2651MTC-ADJ | |
|---|---|
DigiKey Part Number | LM2651MTC-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LM2651MTC-ADJ |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.238V 1 Output 1.5A 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2651MTC-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |


