Direct

LM2651-3.3EVAL | |
|---|---|
DigiKey Part Number | LM2651-3.3EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM2651-3.3EVAL |
Description | EVAL BOARD FOR LM2651 |
Customer Reference | |
Detailed Description | LM2651 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Input 4V ~ 14V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM2651 |
Voltage - Output 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2651-3.3EVAL/NOPB | Texas Instruments | 2 | LM2651-3.3EVAL/NOPB-ND | 184,70000 € | Direct |



