LM2650M-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 44
Unit Price: 11,45000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 3A 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2650M-ADJ

DigiKey Part Number
LM2650M-ADJ-ND
Manufacturer
Manufacturer Product Number
LM2650M-ADJ
Description
IC REG BUCK ADJ 3A 24SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 3A 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2650M-ADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
16V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
90kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
24-SOIC
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2650M-ADJ/NOPBTexas Instruments44LM2650M-ADJ/NOPB-ND11,45000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types