
LM2650EVAL | |
|---|---|
DigiKey Part Number | 296-46033-ND |
Manufacturer | |
Manufacturer Product Number | LM2650EVAL |
Description | EVAL BOARD FOR LM2650 |
Customer Reference | |
Detailed Description | LM2650 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 18V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM2650 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.5V ~ 16V |


