Digital Cores PMIC 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26484SQX/NOPB

DigiKey Part Number
296-45396-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM26484SQX/NOPB
Description
IC PMU REG BUCK/LDO DUAL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Cores PMIC 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LM26484SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Digital Cores
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,97498 €4.387,41 €
Manufacturers Standard Package
Unit Price without VAT:0,97498 €
Unit Price with VAT:1,16023 €