
LM26484SQEV | |
|---|---|
DigiKey Part Number | LM26484SQEV-ND |
Manufacturer | |
Manufacturer Product Number | LM26484SQEV |
Description | EVAL BOARD FOR LM26484 |
Customer Reference | |
Detailed Description | LM26484 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM26484SQEV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1V, 1.8V | |
Current - Output | 2A, 2A, 1A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM26484 | |
Note | - | |
Base Product Number |

