
LM26484SQE/NOPB | |
|---|---|
DigiKey Part Number | LM26484SQE/NOPBTR-ND - Tape & Reel (TR) LM26484SQE/NOPBCT-ND - Cut Tape (CT) LM26484SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26484SQE/NOPB |
Description | IC PMU REG BUCK/LDO DUAL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Cores PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26484SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Cores | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76000 € | 17,60 € |
| 25 | 1,60960 € | 40,24 € |
| 100 | 1,44420 € | 144,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36524 € | 341,31 € |
| 500 | 1,31768 € | 658,84 € |
| 750 | 1,29387 € | 970,40 € |
| 1.250 | 1,26746 € | 1.584,33 € |
| 1.750 | 1,25203 € | 2.191,05 € |
| 2.500 | 1,23720 € | 3.093,00 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

