Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM26480SQ-BF/NOPB | |
|---|---|
DigiKey Part Number | LM26480SQ-BF/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM26480SQ-BF/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM26480SQ-BF/NOPB Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 2.8V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 24-WFQFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 2V, 1.5A | Supplier Device Package 24-WQFN (4x4) |
Voltage/Current - Output 2 1V ~ 3.3V, 1.5A | Base Product Number |
Voltage/Current - Output 3 1V ~ 3.5V, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM26480QSQ-AA/NOPB | Texas Instruments | 5.432 | 296-47206-1-ND | 3,95000 € | Parametric Equivalent |
| LM26480QSQ-CF/NOPB | Texas Instruments | 0 | 296-40165-1-ND | 2,94000 € | Parametric Equivalent |
| LM26480QSQX-AA/NOPB | Texas Instruments | 0 | 296-51247-2-ND | 1,77983 € | Parametric Equivalent |
| LM26480SQ-AA/NOPB | Texas Instruments | 1.910 | LM26480SQ-AA/NOPBCT-ND | 3,48000 € | Parametric Equivalent |
| LM26480SQX-AA/NOPB | Texas Instruments | 6.551 | 296-35264-1-ND | 2,96000 € | Parametric Equivalent |


