


LM26480QSQ-AA/NOPB | |
|---|---|
DigiKey Part Number | 296-47206-2-ND - Tape & Reel (TR) 296-47206-1-ND - Cut Tape (CT) 296-47206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26480QSQ-AA/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM26480QSQ-AA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 2V, 1.5A | |
Voltage/Current - Output 2 | 1V ~ 3.3V, 1.5A | |
Voltage/Current - Output 3 | 1V ~ 3.5V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95800 € | 29,58 € |
| 25 | 2,72360 € | 68,09 € |
| 100 | 2,46570 € | 246,57 € |
| 250 | 2,34272 € | 585,68 € |
| 500 | 2,26860 € | 1.134,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86230 € | 1.862,30 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |









