
LM2645MTD/NOPB | |
|---|---|
DigiKey Part Number | LM2645MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2645MTD/NOPB |
Description | IC CTRLR SW 2PHS 2OUTPUT 48TSSOP |
Customer Reference | |
Detailed Description | Embedded systems, Console/Set-Top boxes PMIC 48-TSSOP |
EDA/CAD Models | LM2645MTD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Embedded systems, Console/Set-Top boxes | |
Current - Supply | 1.5mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

