
LM2641MTC-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2641MTC-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2641MTC-ADJ/NOPB |
Description | IC PWR SUPPLY CONTROLLER 28TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Controller 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2641MTC-ADJ/NOPB Models |
Category | Voltage - Supply 5.5V ~ 30V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 28-TSSOP |
Applications Dual Power Supply Controller | Base Product Number |
Voltage - Input 5.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53125RGER | Texas Instruments | 0 | TPS53125RGER-ND | 2,47240 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |

